Reference Only
173111-0270
D-Sub Backshells FCT Plastic Backshell for IDC Ribbon Conn.s, Black, Shell Size 3, Straight Cable Outlet, Cable Outlet for Flat Cable, w/ #4-40 Locking Screws, Individual Packing
Datasheet
FPHF-3E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Plastic Backshell | |
| Shell Size | 3 | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Polyester | |
| Shell Plating | None | |
| Number of Positions | 25 Position | |
| Packaging | Bulk | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Series | 173111 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | 1731110270 01731110270 FPHF-3E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,37 € | 437,00 € | |
| 4,22 € | 1.688,00 € | |
| 4,17 € | 4.170,00 € | |
| 4,12 € | 8.240,00 € | |
| 4,06 € | 20.300,00 € |
Need more?
Sign in to add notes