Reference Only
173111-0781
D-Sub Backshells FCT Plastic Backshell for D-Sub Conn., Gray, Shell Size 2, Straight or 90 Angle Cable Outlet, Flat Body, w/ Grip Cover and M2.5 Threaded Insert
Datasheet
FPHGR-2-K65 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Plastic Backshell | |
| Shell Size | 2 | |
| Cable Entry Angle | Straight / 90 deg | |
| Shell Material | Polybutylene Terephthalate (PBT) | |
| Shell Plating | None | |
| Packaging | Bulk | |
| Cable Diameter | 8 mm | |
| Hardware | Insert Threaded | |
| Product Type | D-Sub Backshells | |
| Series | 173111 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | 1731110781 01731110781 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,40 € | 740,00 € | |
| 6,80 € | 2.720,00 € | |
| 5,68 € | 5.680,00 € | |
| 5,62 € | 11.240,00 € | |
| 5,55 € | 27.750,00 € |
Need more?
Sign in to add notes