Reference Only
1731110003
D-Sub Backshells FCT One-Piece Plastic Backshell for D-Sub Conn., Gray, Shell Size 1, Straight Cable Outlet, w/ #4-40 Locking Screws, Individual Packing
Datasheet
1731110003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Plastic Backshell | |
| Shell Size | 1 | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Polyamide (PA) | |
| Number of Positions | 9 Position | |
| Packaging | Bulk | |
| Cable Diameter | 6.9 mm | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Series | 173111 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,22 € | 222,00 € | |
| 2,19 € | 438,00 € | |
| 2,08 € | 832,00 € | |
| 1,71 € | 1.710,00 € | |
| 1,69 € | 3.380,00 € |
Need more?
Sign in to add notes