Reference Only
1731110365
D-Sub Backshells FCT Metal Backshell for D-Sub Conn., Shell Size 1, Straight Cable Outlet, w/ Rubber Bushing, #4-40 Knurled Thumb Screws, and #4-40 Locking Screws
Datasheet
1731110365 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Rugged Metal Backshell | |
| Shell Size | 1 | |
| Cable Entry Angle | Straight | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Packaging | Bulk | |
| Cable Diameter | 8 mm | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,74 € | 87,40 € | |
| 8,65 € | 173,00 € | |
| 7,72 € | 386,00 € | |
| 7,33 € | 733,00 € | |
| 6,77 € | 1.354,00 € | |
| 6,56 € | 3.280,00 € | |
| 6,23 € | 6.230,00 € |
Need more?
Sign in to add notes