Reference Only
1731110876
D-Sub Backshells FCT Metal Backshell for D-Sub Conn., Shell Size 5, 45 Angle Cable Outlet, Large Inner Chamber, w/ Rubber Bushing, w/ #4-40 Locking Screws
Datasheet
1731110876 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Rugged Metal Backshell | |
| Shell Size | 5 | |
| Cable Entry Angle | 45 deg | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Packaging | Bulk | |
| Cable Diameter | 12 mm | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
650In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,81 € | 690,50 € | |
| 12,88 € | 1.288,00 € | |
| 12,59 € | 3.147,50 € | |
| 12,19 € | 6.095,00 € | |
| 12,07 € | 15.087,50 € |
Need more?
Sign in to add notes