Reference Only
173112-0055
D-Sub Contacts FCT Coaxial Contact, Female, Straight, Solder Cable Term., 75 Ohms, 1.30 m Gold Pltg, w/out Inspection Hole, for RG-179BU or RG-187AU Cable
Datasheet
FMX003S102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Coax Contacts | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Termination Style | Crimp / Solder | |
| Packaging | Bulk | |
| Contact Size | 3 | |
| Current Rating | 2 A | |
| Product Type | D-Sub Contacts | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | FMX003S102 01731120055 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
600
On Order
600 expected 11-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,28 € | 1.456,00 € | |
| 6,98 € | 2.792,00 € | |
| 5,84 € | 5.840,00 € | |
| 5,77 € | 11.540,00 € | |
| 5,70 € | 28.500,00 € |
Need more?
Sign in to add notes