Reference Only
173112-0238
D-Sub Tools & Hardware FCT SCREW SET 4-40UNC 14.7 ZINC
Datasheet
F-GSCH1/5-K186 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw Lock | |
| For Use With | D-Sub Connectors | |
| Packaging | Kit | |
| Gender | Female | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Plating | Zinc | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | F-GSCH1/5-K186 01731120238 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 7318159589 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1.500
On Order
1.500 expected 19-Aug-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,94 € | 470,00 € | |
| 0,80 € | 800,00 € | |
| 0,78 € | 1.560,00 € | |
| 0,77 € | 3.080,00 € | |
| 0,748 € | 7.480,00 € |
Need more?
Sign in to add notes