Reference Only
173112-0243
D-Sub Tools & Hardware FCT SCREW 4-40UNC 17.5 NI
Datasheet
FVS1/5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Locking Screw | |
| For Use With | D-Sub Connectors | |
| Packaging | Bulk | |
| Description/Function | Slotted head locking screw | |
| Length | 17.5 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Brass | |
| Screw Plating | Nickel | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC | |
| Tradename | EasyLock | |
| Part # Aliases | FVS1/5 01731120243 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318190000 |
| TARIC | 7318159589 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
8.800In Stock
30.000 expected 14-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,228 € | 22,80 € | |
| 0,203 € | 40,60 € | |
| 0,168 € | 168,00 € | |
| 0,161 € | 322,00 € | |
| 0,158 € | 474,00 € | |
| 0,156 € | 780,00 € | |
| 0,152 € | 1.520,00 € | |
| 0,149 € | 3.725,00 € |
Need more?
Sign in to add notes