Reference Only
173112-0320
D-Sub Tools & Hardware FCT SCREW M3 17.5 NI
Datasheet
FVS1/5M3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw Lock | |
| For Use With | D-Sub Hood | |
| Packaging | Bulk | |
| Description/Function | Locking Screw with Slit Head and Thread M3 | |
| Length | 15.5 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Steel | |
| Screw Plating | Nickel | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | M3 | |
| Tradename | EasyLock | |
| Part # Aliases | 01731120320 1731120320 FVS1/5M3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415338050 |
| TARIC | 7153300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,465 € | 232,50 € | |
| 0,403 € | 403,00 € | |
| 0,398 € | 796,00 € | |
| 0,393 € | 1.572,00 € | |
| 0,388 € | 3.880,00 € |
Need more?
Sign in to add notes