Reference Only
173112-0416
D-Sub Tools & Hardware FCT SCREW 4-40UNC 12.7 TIN
Datasheet
F-GSCH1/5SSN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw | |
| Packaging | Bulk | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Plating | Tin | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC | |
| Tradename | EasyLock | |
| Part # Aliases | 1731120416 01731120416 F-GSCH1/5SSN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 7318159589 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,485 € | 485,00 € | |
| 0,479 € | 958,00 € | |
| 0,474 € | 2.370,00 € | |
| 0,468 € | 4.680,00 € | |
| 0,462 € | 11.550,00 € |
Need more?
Sign in to add notes