Reference Only
173112-0420
D-Sub Tools & Hardware FCT SCREW M2.5 15.5 NI
Datasheet
1731120420 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Locking Screw | |
| For Use With | D-Sub Connectors | |
| Packaging | Bulk | |
| Description/Function | Slotted head locking screw | |
| Length | 15.5 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Brass | |
| Screw Plating | Nickel | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | M2.5 | |
| Tradename | EasyLock | |
| Part # Aliases | FVS1/5M2.5 01731120420 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318190000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,294 € | 147,00 € | |
| 0,291 € | 291,00 € | |
| 0,287 € | 574,00 € | |
| 0,283 € | 1.132,00 € | |
| 0,279 € | 2.790,00 € |
Need more?
Sign in to add notes