Reference Only
173112-0595
D-Sub Tools & Hardware FCT SCREW SET 4-40/4-40 12.4 ZINC
Datasheet
F-GSCH1/5-K952 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw | |
| Packaging | Kit | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Plating | Zinc | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 | |
| Tradename | EasyLock | |
| Part # Aliases | 1731120595 01731120595 F-GSCH1/5-K952 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 7318159589 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,97 € | 485,00 € | |
| 0,86 € | 860,00 € | |
| 0,84 € | 1.680,00 € | |
| 0,82 € | 3.280,00 € | |
| 0,81 € | 8.100,00 € |
Need more?
Sign in to add notes