Reference Only
173112-0667
D-Sub Tools & Hardware FCT SCREW SET 4-40 4-40 14.2 TIN PLATED
Datasheet
F-GSCH1/5-K173SN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw | |
| For Use With | D-Sub Connectors | |
| Packaging | Kit | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Plating | Tin | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 | |
| Part # Aliases | 1731120667 01731120667 F-GSCH1/5-K173SN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 7318159589 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1.000 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,691 € | 691,00 € | |
| 0,683 € | 1.366,00 € | |
| 0,676 € | 3.380,00 € | |
| 0,668 € | 6.680,00 € | |
| 0,66 € | 16.500,00 € |
Need more?
My Notes
Sign into see notes.