Reference Only
173112-0668
D-Sub Tools & Hardware FCT SCREW SET 4-40/4-40 12.9 NI
Datasheet
F-GSCH1/5-K348 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw | |
| Packaging | Kit | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Plating | Nickel | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 | |
| Tradename | EasyLock | |
| Part # Aliases | 1731120668 01731120668 F-GSCH1/5-K348 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 7318159589 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,04 € | 208,00 € | |
| 0,86 € | 860,00 € | |
| 0,82 € | 1.640,00 € | |
| 0,78 € | 3.900,00 € |
Need more?
Sign in to add notes