Reference Only
173113-0071
D-Sub High Density Connectors FCT High-Density D-Sub Crimp Housing, Male, 26 Pos.
Datasheet
CT15-26P7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 26 Position | |
| Gender | Male | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Series | 173113 | |
| Packaging | Tray | |
| Product Type | High Density D-Sub Connectors | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | CT15-26P7 1731130071 01731130071 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.050In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,97 € | 148,50 € | |
| 2,91 € | 291,00 € | |
| 2,78 € | 556,00 € | |
| 2,58 € | 1.032,00 € | |
| 2,53 € | 1.518,00 € | |
| 2,45 € | 2.450,00 € | |
| 2,43 € | 4.860,00 € | |
| 2,39 € | 11.950,00 € |
Need more?
Sign in to add notes