Reference Only
173113-0074
D-Sub High Density Connectors FCT High-Density D-Sub Crimp Housing, Female, 26 Pos.
Datasheet
CT15-26S7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 0 Position | |
| Gender | Female | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Series | 173113 | |
| IP Rating | IP20 | |
| Packaging | Tray | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Pitch | 1.98 mm | |
| Product Type | High Density D-Sub Connectors | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | CT15-26S7 1731130074 01731130074 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
950
On Order
950 expected 01-Jul-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,81 € | 190,50 € | |
| 3,50 € | 350,00 € | |
| 3,23 € | 646,00 € | |
| 3,06 € | 765,00 € | |
| 2,92 € | 1.168,00 € | |
| 2,76 € | 2.760,00 € | |
| 2,72 € | 5.440,00 € | |
| 2,68 € | 13.400,00 € |
Need more?
Sign in to add notes