Reference Only
173113-0087
D-Sub High Density Connectors FCT High-Density D-Sub Conn., Male, Straight, PCB TH, Gold Pltg, 6.6mm Snap-in Bolt, 15 Pos.
Datasheet
CT09-15P1-0982 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub High Density Connectors | |
| Series | 173113 | |
| Packaging | Bulk | |
| Filtered | Unfiltered | |
| Product Type | High Density D-Sub Connectors | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | CT09-15P1-0982 01731130087 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,96 € | 248,00 € | |
| 4,76 € | 476,00 € | |
| 4,65 € | 1.162,50 € | |
| 4,59 € | 2.295,00 € | |
| 4,54 € | 4.540,00 € |
Need more?
Sign in to add notes