Reference Only
173114-0084
D-Sub Backshells FCT CONNECTOR HOOD KIT
Datasheet
1731140084 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Packaging | Bulk | |
| Product Type | D-Sub Backshells | |
| Series | 173114 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | FMK2G-7W2SA-5935 1731140084 01731140084 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
200
On Order
200 expected 25-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,96 € | 1.196,00 € | |
| 10,65 € | 4.260,00 € | |
| 10,19 € | 10.190,00 € | |
| 9,81 € | 19.620,00 € | |
| 9,54 € | 47.700,00 € |
Need more?
Sign in to add notes