Reference Only
173114-0156
D-Sub Backshells FCT Metal Backshell for D-Sub Conn., Shell Size 2, Straight Cable Outlet, Large Inner Chamber, Non-magnetic, w/ Rubber Bushing and #4-40 Locking Screws,
Datasheet
FMK2GNM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Shell Size | 2 (A) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Number of Positions | 15 Position | |
| Packaging | Bulk | |
| Cable Diameter | 3 mm to 8.5 mm | |
| Product Type | D-Sub Backshells | |
| Series | 173114 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | FMK2GNM 01731140156 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,72 € | 1.972,00 € | |
| 19,52 € | 7.808,00 € | |
| 19,31 € | 19.310,00 € | |
| 19,11 € | 38.220,00 € | |
| 18,91 € | 94.550,00 € |
Need more?
Sign in to add notes