Reference Only
173114-0218
D-Sub Mixed Contact Connectors FCT DSUB CRP PLG 09 PN NM
Datasheet
FL09P7-0860 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Number of Positions | 9 Position | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Filtered | Unfiltered | |
| Gender | Male | |
| Number of Rows | 2 Row | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | FDU | |
| Shell Size | 1 (E) | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1731140218 01731140218 FL09P7-0860 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,92 € | 546,00 € | |
| 10,82 € | 1.082,00 € | |
| 10,71 € | 2.677,50 € | |
| 9,36 € | 4.680,00 € | |
| 9,27 € | 11.587,50 € |
Need more?
Sign in to add notes