Reference Only
173114-0302
D-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Female, Straight, Solder Cup, Gold Plated Contacts, Unplated Brass Shell, Non-Magnetic, 500 Mating Cycles, 37 Pos., White Insulator
Datasheet
F37S0G0-1424 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Series | 173114 | |
| Packaging | Bulk | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1731140302 01731140302 F37S0G0-1424 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 61,88 € | 1.547,00 € | |
| 61,25 € | 6.125,00 € | |
| 60,64 € | 15.160,00 € | |
| 60,03 € | 30.015,00 € | |
| 59,42 € | 74.275,00 € |
Need more?
Sign in to add notes