Reference Only
200528-0160
FFC & FPC Connectors Easy-On FFC/FPC Conn., 1mm Pit., FD19 Series, R/A, Bottom Contact, 1.9mm Ht., 16 Pos., Gold over Nickel Pltg
Datasheet
02005280160 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC & FPC Connectors | |
| Number of Positions | 16 Position | |
| Pitch | 1 mm | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Series | 200528 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Tradename | Easy-On | |
| Voltage Rating | 125 V | |
| Part # Aliases | 2005280160 02005280160 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9.000 / Multiples: 9.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,06 € | 18.540,00 € | |
| 2,03 € | 54.810,00 € | |
| 2,00 € | 108.000,00 € | |
| 1,97 € | 212.760,00 € | |
| 1,94 € | 488.880,00 € |
Need more?
Sign in to add notes