Reference Only
202988-3141
Headers & Wire Housings Mini-Fit TPA2/Sigma Female Crimp Terminal, Copper Alloy, Post-Plated Gold (Au), 20-18 AWG, 1.42-2.1mm Insulation Diameter, Reel
Datasheet
2029883141 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 202988 | |
| Tradename | Mini-Fit | |
| Wire Gauge | 20 AWG | |
| Packaging | Bulk | |
| Contact Material | Gold | |
| Current Rating | 13.5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 VAC/DC | |
| Part # Aliases | 2029883141 02029883141 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30.000 / Multiples: 5.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,10 € | 3.000,00 € | |
| 0,098 € | 8.820,00 € | |
| 0,096 € | 20.160,00 € | |
| 0,094 € | 39.480,00 € | |
| 0,092 € | 93.840,00 € |
Need more?
Sign in to add notes