Reference Only
2032630156
New Product
Pin & Socket Connectors Sentrality 6mm SMT Pin, 16mm Engagement Lg., Bag
Datasheet
2032630156 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Packaging | Bulk | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.200 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,78 € | 3.336,00 € | |
| 2,75 € | 11.550,00 € | |
| 2,71 € | 27.642,00 € | |
| 2,67 € | 53.667,00 € | |
| 2,64 € | 132.264,00 € |
Need more?
Sign in to add notes