Reference Only
2034560003
Board to Board & Mezzanine Connectors Mirror Mezz TTV 5.5mm 7Px11R
Datasheet
2034560003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Connectors | |
| Number of Positions | 699 Position | |
| Pitch | 1.3 mm (0.051 in) | |
| Number of Rows | 11 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Stack Height | 5.5 mm | |
| Current Rating | 1 A | |
| Voltage Rating | 30 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
3.750 expected on from 10-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 76,46 € | 11.469,00 € | |
| 74,93 € | 22.479,00 € | |
| 74,18 € | 44.508,00 € |
Need more?
Sign in to add notes