Reference Only
203555-1012
Headers & Wire Housings CP-6.5 Header, 6.5mm Pit., Dual Row, R/A, Polarized, TH, Tube Packaging, 2 Pos., Red
Datasheet
2035551012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Power | |
| Number of Positions | 2 Position | |
| Pitch | 6.5 mm (0.256 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Termination Post Length | 3.81 mm (0.15 in) | |
| Series | 203555 | |
| Tradename | CP-6.5 | |
| Application | Wire-to-Board, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Copper Alloy | |
| Current Rating | 11.8 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 VAC/DC | |
| Part # Aliases | 2035551012 02035551012 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2.208 / Multiples: 46)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,37 € | 3.024,96 € | |
| 1,36 € | 10.885,44 € | |
| 1,35 € | 27.199,80 € | |
| 1,33 € | 53.226,60 € | |
| 1,32 € | 132.248,16 € |
Need more?
Sign in to add notes