Reference Only
2042811300
Antennas Wi-Fi 6E Flex Cabled Side-Fed Balanced Antenna, 300mm Cable Lg., Compatible w/ I-PEX MHF4 Conn.s
Datasheet
2042811300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Type | Flexible Antenna | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 5.85 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - WiFi - 802.11 | WiFi, WLAN | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Sub GHz | IoT | |
| Mechanical Style | PCB Trace | |
| Style | I-Pad Flex | |
| Gain | 1.2 dBi, 2.3 dBi | |
| Impedance | 50 Ohms | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX MHF4 | |
| Application | WiFi | |
| Length | 35 mm | |
| Width | 11 mm | |
| Cable Type | 300 mm | |
| Series | 204281 | |
| Packaging | Bulk | |
| Cable Length | 300 mm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,88 € | 2.256,00 € | |
| 1,87 € | 8.976,00 € | |
| 1,85 € | 19.980,00 € | |
| 1,83 € | 37.332,00 € | |
| 1,81 € | 91.224,00 € |
Need more?
Sign in to add notes