Reference Only
204358-0710
Board to Board & Mezzanine Connectors Mirror Mezz Conn 5.50mm Conn Hgt Mnt 10 Pair 7 Row 292 CKT 0.76um Au Plt w/ Pegs
Datasheet
2043580710 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Series | 204358 | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | Mirror Mezz | |
| Part # Aliases | 2043580710 02043580710 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 680 / Multiples: 170)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,03 € | 24.500,40 € | |
| 35,67 € | 60.639,00 € | |
| 35,32 € | 144.105,60 € | |
| 34,97 € | 285.355,20 € | |
| 34,62 € | 694.477,20 € |
Need more?
My Notes
Sign into see notes.