Reference Only
205342-5028
Headers & Wire Housings 2mm Pit., Pico-Lock Female Crimp Terminal, Gold (Au) Pltg, 22-20 AWG
Datasheet
2053425028 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Type | Terminal | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 205342 | |
| Tradename | Pico-Lock | |
| Wire Gauge | 22 AWG to 20 AWG | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Current Rating | 6.5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 VAC/DC | |
| Part # Aliases | 2053425028 02053425028 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
65.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 13.000 / Multiples: 13.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,107 € | 1.391,00 € | |
| 0,106 € | 2.756,00 € | |
| 0,096 € | 4.992,00 € | |
| 0,091 € | 14.196,00 € | |
| 0,09 € | 28.080,00 € |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Extraction and Activation Tool
Sign in to add notes