Reference Only
207782-0104
Headers & Wire Housings Squba 3.6 Sealed Recept. Assy., 3.6mm Pit., 4 Pos., Single Row, Glow-Wire Capable, Key A, Red, UL1007/UL1061 Compatible
Datasheet
2077820104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Assembly | |
| Number of Positions | 4 Position | |
| Pitch | 3.6 mm (0.142 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Series | 207782 | |
| Tradename | Squba | |
| Application | Wire-to-Wire, Signal | |
| Wire Gauge | 20 AWG to 16 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Housing Color | Red | |
| Housing Gender | Receptacle | |
| Housing Material | Nylon | |
| Insulation Resistance | 1 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 2077820104 02077820104 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decabromodiphenylethane (DBDPE) (84852-53-9);Decamethy |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1.040 / Multiples: 1.040)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,38 € | 1.435,20 € | |
| 1,33 € | 5.532,80 € | |
| 1,31 € | 13.624,00 € | |
| 1,29 € | 26.832,00 € | |
| 1,26 € | 64.209,60 € |
Need more?
Sign in to add notes