Reference Only
208242-0203
RF Connectors / Coaxial Connectors High-Speed FAKRA Mini HFM Dual Header 1x2 Right-Angle Through Hole Key D 50 Ohms
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connector | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 9 GHz | |
| Termination Style | Solder | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Body Material | Nylon | |
| Body Style | Right Angle | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Frequency | 0 Hz to 9 GHz | |
| Insulation Resistance | 1000 Mohms | |
| Isolation | Isolated | |
| Mating Cycles | 25 | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Frequency | 0 Hz | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 208242 | |
| Subcategory | RF Interconnects | |
| Tradename | HFM | |
| Voltage Rating | 335 VRMS | |
| Part # Aliases | 2082420203 02082420203 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.688 / Multiples: 1.600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,30 € | 6.182,40 € | |
| 2,26 € | 21.696,00 € | |
| 2,23 € | 46.384,00 € | |
| 2,17 € | 90.272,00 € | |
| 2,05 € | 206.640,00 € |
Need more?
My Notes
Sign into see notes.