Reference Only
208244-0204
Headers & Wire Housings High-Speed FAKRA Mini (HFM) Quad Header, 2x2, R/A, TH, Key E, Green, 50 Ohms
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Plugs | |
| Mounting Style | PCB Mount | |
| Series | 208244 | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 2082440204 02082440204 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.368 / Multiples: 456)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,22 € | 3.036,96 € | |
| 2,07 € | 8.495,28 € | |
| 2,04 € | 20.465,28 € | |
| 2,01 € | 40.328,64 € | |
| 1,98 € | 99.316,80 € |
Need more?
Sign in to add notes