Reference Only
208246-0202
Headers & Wire Housings High-Speed FAKRA Mini (HFM) Dual-Stack Header, 2x1, R/A, TH, Key C, Blue, 50 Ohms
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Plugs | |
| Mounting Style | PCB Mount | |
| Series | 208246 | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 2082460202 02082460202 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.368 / Multiples: 456)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,94 € | 2.653,92 € | |
| 1,82 € | 7.469,28 € | |
| 1,79 € | 17.957,28 € | |
| 1,76 € | 35.312,64 € | |
| 1,73 € | 86.776,80 € |
Need more?
Sign in to add notes