Reference Only
2082995001
Terminals Pico-EZmate HC Female Crimp Terminal, Gold (Au) Pltg, 24-22 AWG, Reel
Datasheet
2082995001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 22 AWG | |
| Mounting Style | Swage | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 208298 | |
| Packaging | Reel | |
| Contact Gender | Female | |
| Current Rating | 5 A | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20.000 / Multiples: 20.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,179 € | 3.580,00 € | |
| 0,177 € | 7.080,00 € | |
| 0,174 € | 13.920,00 € |
Need more?
Sign in to add notes