Reference Only
208485-0001
Antennas 600MHz-4000MHz Ceramic Antenna, Low-profile, SMT
Datasheet
208485-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 3.8 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS | |
| Mechanical Style | Chip | |
| Style | Ceramic | |
| Gain | 1.6 dBi, 3.6 dBi, 4.7 dBi | |
| Number of Bands | 3 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Length | 38 mm | |
| Width | 8 mm | |
| Height | 3 mm | |
| Series | 208485 | |
| Packaging | Reel | |
| Polarization | Linear | |
| Subcategory | Antennas | |
| Part # Aliases | 2084850001 02084850001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.800 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,36 € | 4.248,00 € | |
| 2,34 € | 12.636,00 € | |
| 2,31 € | 24.948,00 € | |
| 2,29 € | 49.464,00 € | |
| 2,27 € | 114.408,00 € |
Need more?
Sign in to add notes