Reference Only
2091410002
Board to Board & Mezzanine Connectors Mirror Mezz Conn 2.5mm Conn Hgt Mnt 10 Pair 7 Row 292 CKT 0.76um Au Plt w/ Pegs
Datasheet
2091410002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Series | 209141 | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | Mirror Mezz | |
| Part # Aliases | 209141-0002 02091410002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,42 € | 29.936,00 € | |
| 35,98 € | 57.568,00 € | |
| 35,30 € | 141.200,00 € | |
| 34,02 € | 272.160,00 € | |
| 33,68 € | 673.600,00 € |
Need more?
Sign in to add notes