Reference Only
213069-4400
Bench Top Tools FA2 Mechanical Feed Crimp Applicator for Micro-Lock Plus 1.25mm Pit. Male Crimp Terminals, 30-26 AWG
Datasheet
2130694400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Bench Top Tools | |
| Packaging | Bulk | |
| Product Type | Bench Top Tools | |
| Series | 213069 | |
| Subcategory | Tools | |
| Part # Aliases | 2130694400 02130694400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8462290050 |
| TARIC | 8479907099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6.902,79 € | 6.902,79 € |
Need more?
Sign in to add notes