Reference Only
2141150010
Power to the Board R/A RECEPT G+8P+30S+G COMPLA
Datasheet
2141150010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 80 A | |
| Voltage Rating | 125 V | |
| Number of Positions | 8 Power, 30 Signal | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Pitch | 5.78 mm, 2 mm | |
| Maximum Operating Temperature | + 105 C | |
| Product | Receptacles | |
| Series | 214115 | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Insulation Resistance | 5 GOhms | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 5 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 450 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,76 € | 8.442,00 € | |
| 17,77 € | 21.590,55 € | |
| 17,60 € | 53.064,00 € | |
| 17,42 € | 105.042,60 € | |
| 17,25 € | 259.267,50 € |
Need more?
Sign in to add notes