Reference Only
215071-1403
New Product
Rectangular Cable Assemblies Mini Cool Edge (MCIO) Straight-to-Mini Cool Edge (MCIO) Straight Cable Assy., Thumb Release, 8x, 74 Pos., PCIe Gen 5, 30 AWG, w/ Expando, w/ TF Cable, 500mm Lg.
Datasheet
2150711403 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 215071 | |
| Product | Cable Assemblies | |
| Type | High-Speed I/O Cable Assembly | |
| Connector End A | MCIO | |
| Connector End A Pin Count | 74 Position | |
| Connector End B | MCIO | |
| Connector End B Pin Count | 74 Position | |
| Gender | Male / Male | |
| Cable Length | 500 mm | |
| Wire Gauge - AWG | 30 AWG | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Jacket Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 30 VAC | |
| Part # Aliases | 2150711403 02150711403 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,91 € | 42.910,00 € | |
| 42,49 € | 84.980,00 € | |
| 42,07 € | 210.350,00 € | |
| 41,65 € | 416.500,00 € | |
| 41,24 € | 1.031.000,00 € |
Need more?
Sign in to add notes