Reference Only
216000-0200
Rectangular Cable Assemblies NearStack HD R/A-to-NearStack HD R/A Cable Assy., Pull Tab, Without Expando, 56 Pos., 18 Differential Pair, 200mm
Datasheet
2160000200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 216000 | |
| Product | Cable Assemblies | |
| Type | Double Ended | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 56 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 56 Position | |
| Gender | Female / Female | |
| Cable Length | 200 mm | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Jacket Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | NearStack HD | |
| Voltage Rating | 29.9 VAC/DC | |
| Part # Aliases | 2160000200 02160000200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 88,24 € | 17.648,00 € | |
| 87,37 € | 34.948,00 € | |
| 86,50 € | 86.500,00 € | |
| 85,65 € | 171.300,00 € | |
| 84,80 € | 424.000,00 € |
Need more?
Sign in to add notes