Reference Only
216611-1128
New Product
Specialized Cables Mini Cool Edge (MCIO) R/A-to-Mini Cool Edge (MCIO) R/A Cable Assy., Pull Tab, 16x, 124 Pos., PCIe Gen 5, 30 AWG, w/ Expando, 1000mm Lg.
Datasheet
2166111128 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Cable Assemblies | |
| Type | High-Speed I/O Cable Assembly | |
| Connector End A | MCIO | |
| Connector End A Pin Count | 124 Position | |
| Connector End B | MCIO | |
| Connector End B Pin Count | 124 Position | |
| Cable Length | 1 m | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 30 AWG | |
| Voltage Rating | 30 VAC | |
| Jacket Color | Black | |
| Series | 216611 | |
| Packaging | Bulk | |
| Jacket Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 2166111128 02166111128 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 75,88 € | 75.880,00 € | |
| 75,13 € | 150.260,00 € | |
| 74,39 € | 371.950,00 € | |
| 73,65 € | 736.500,00 € | |
| 72,92 € | 1.823.000,00 € |
Need more?
Sign in to add notes