Reference Only
216612-1210
New Product
Specialized Cables Mini Cool Edge (MCIO) Left-Exit-to-Mini Cool Edge (MCIO) Left-Exit Cable Assy., Thumb Release, 16x, 124 Pos., PCIe 5.0, 30 AWG, w/ Expando, 167mm Lg.
Datasheet
2166121210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Connector End A | MCIO | |
| Connector End A Pin Count | 124 Position | |
| Connector End B | MCIO | |
| Connector End B Pin Count | 124 Position | |
| Cable Length | 167 mm | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 30 AWG | |
| Voltage Rating | 30 VAC | |
| Jacket Color | White | |
| Series | 216612 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 2166121210 02166121210 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,71 € | 9.742,00 € | |
| 48,23 € | 19.292,00 € | |
| 47,75 € | 47.750,00 € | |
| 47,28 € | 94.560,00 € | |
| 46,81 € | 234.050,00 € |
Need more?
Sign in to add notes