Reference Only
2167000109
FFC & FPC Connectors SlimStack Bd-to-Bd Recept., 0.35mm Pit., ACB6+ Series, 0.6mm Mated Ht., 1.9mm Mated Width, 10 Pos., 8 Reels/Ctn.
Datasheet
2167000109 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC & FPC Connectors | |
| Packaging | Reel | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 160.000 / Multiples: 20.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,199 € | 31.840,00 € | |
| 0,197 € | 94.560,00 € | |
| 0,195 € | 218.400,00 € | |
| 0,193 € | 401.440,00 € | |
| 0,192 € | 983.040,00 € |
Need more?
Sign in to add notes