Reference Only
2170823021
New Product
Standard Card Edge Connectors Mini Cool Edge (MCIO) Conn., Vert., 16x PCIe Gen5, 124 Pos., 0.75?m Gold (Au) Plated Contact, 1.5mm Solder Peg Lg., 1.27?m Nickel Plated Shell, w/ Pick and Place Cap
Datasheet
2170823021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Card Edge Connectors | |
| Packaging | Reel | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5.600 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,68 € | 37.408,00 € | |
| 6,62 € | 79.440,00 € | |
| 6,55 € | 199.120,00 € | |
| 6,49 € | 389.400,00 € | |
| 6,42 € | 965.568,00 € |
Need more?
Sign in to add notes