Reference Only
219654-2123
Rectangular Cable Assemblies Micro-One ISL F-F 225mm 22 AWG RD Sn
Datasheet
2196542123 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 219654 | |
| Packaging | Each | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Micro-One | |
| Part # Aliases | 2196542123 02196542123 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3.000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,596 € | 1.788,00 € | |
| 0,591 € | 4.728,00 € | |
| 0,585 € | 11.700,00 € | |
| 0,579 € | 23.160,00 € | |
| 0,573 € | 57.300,00 € |
Need more?
Sign in to add notes