Reference Only
220958-0002
Terminals 5mm R-Pwr RAST Female Conn., 10.0A, Tin Plated, 2 Pos., UL94-V0, Fully Coded, Open End Walls, Latch Between Circuit 1 &2, Black
Datasheet
2209580002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Series | 220958 | |
| Tradename | RAST 5.0 | |
| Packaging | Tray | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 2209580002 02209580002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 24.000 / Multiples: 8.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,117 € | 2.808,00 € |
Need more?
Sign in to add notes