Reference Only
221028-0150
Rectangular Cable Assemblies NearStack HD Angle-Exit-to-NearStack HD Angle-Exit Cable Assy., Pull Tab, Without Expando, 56 Pos., 18 Differential Pair, 150mm Lg.
Datasheet
2210280150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 221028 | |
| Product | Cable Assemblies | |
| Type | Double Ended | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 56 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 56 Position | |
| Gender | Female / Female | |
| Cable Length | 150 mm | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Jacket Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | NearStack HD | |
| Voltage Rating | 29.9 VAC, 29.9 VDC | |
| Part # Aliases | 2210280150 02210280150 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 91,81 € | 18.362,00 € | |
| 90,89 € | 36.356,00 € | |
| 89,98 € | 89.980,00 € | |
| 89,08 € | 178.160,00 € | |
| 88,19 € | 440.950,00 € |
Need more?
Sign in to add notes