Reference Only
221597-3001
New Product
Power to the Board PowerWize 3.40mm, 2-circuit, Mechanical Keying Option 1, Color Coded Black, Receptacle Housing, Bag
Datasheet
2215973001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Number of Positions | 2 Position | |
| Mounting Style | Cable Mount | |
| Series | 221597 | |
| Packaging | Bulk | |
| Tradename | PowerWize | |
| Housing Color | Black | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product | Receptacles | |
| Subcategory | Power Connectors | |
| Part # Aliases | 2215973001 02215973001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
920In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 460 / Multiples: 460)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,505 € | 232,30 € | |
| 0,468 € | 430,56 € | |
| 0,462 € | 637,56 € | |
| 0,457 € | 1.261,32 € | |
| 0,451 € | 1.867,14 € | |
| 0,387 € | 3.916,44 € |
Need more?
My Notes
Sign into see notes.