Reference Only
221888-3321
New Product
Power to the Board PowerWize 3.40mm, 2-circuit, Solder Tail, Mechanical Keying Option 1, Color Coded Black, Vertical Header, Tray
Datasheet
2218883321 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 75 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 2 Position | |
| Series | 221888 | |
| Packaging | Tray | |
| Tradename | PowerWize | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Product | Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 2218883321 02218883321 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
432In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 36 / Multiples: 36)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,37 € | 193,32 € | |
| 5,09 € | 549,72 € | |
| 5,03 € | 1.086,48 € | |
| 4,97 € | 2.147,04 € | |
| 4,82 € | 4.858,56 € |
Need more?
My Notes
Sign into see notes.