Reference Only
221956-1121
Rectangular Cable Assemblies iGrid-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 100mm Lg., 12 Pos., Natural
Datasheet
2219561121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 221956 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | Plug | |
| Connector End A Pin Count | 12 Position | |
| Connector End B | Pigtail | |
| Connector End B Pin Count | 12 Position | |
| Gender | Male | |
| Cable Length | 100 mm | |
| Wire Gauge - AWG | 22 AWG | |
| Current Rating | 2 A | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Pitch | 2 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 250 VAC, 250 VDC | |
| Part # Aliases | 2219561121 02219561121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3.000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,27 € | 3.810,00 € | |
| 1,26 € | 10.080,00 € | |
| 1,24 € | 24.800,00 € | |
| 1,23 € | 49.200,00 € | |
| 1,22 € | 122.000,00 € |
Need more?
Sign in to add notes